
009159004501906 | |
|---|---|
DigiKey Part Number | 478-7769-2-ND - Tape & Reel (TR) 478-7769-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009159004501906 |
Description | CONN SSL RCPT 4POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 0.80mm or 1.60mm Thick PCB | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 100 | 13,07760 Kč | 1 307,76 Kč |
| 500 | 11,67278 Kč | 5 836,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,11529 Kč | 11 115,29 Kč |
| 2 000 | 10,58467 Kč | 21 169,34 Kč |
| 3 000 | 10,28622 Kč | 30 858,66 Kč |
| 5 000 | 9,92218 Kč | 49 610,90 Kč |
| 7 000 | 9,68959 Kč | 67 827,13 Kč |
| 10 000 | 9,44893 Kč | 94 489,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |








