009159002551906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159002551906

DigiKey Part Number
478-8736-2-ND - Tape & Reel (TR)
478-8736-1-ND - Cut Tape (CT)
478-8736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159002551906
Description
CONN SSL RCPT 2POS 2MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
0.80mm or 1.60mm Thick PCB, Pick and Place Cap
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-40°C ~ 120°C
Voltage Rating
300V
Current Rating (Amps)
2A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1014,53900 Kč145,39 Kč
2513,63120 Kč340,78 Kč
5012,98120 Kč649,06 Kč
10012,36050 Kč1 236,05 Kč
25011,58564 Kč2 896,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90010,79503 Kč9 715,53 Kč
1 80010,27972 Kč18 503,50 Kč
2 7009,98984 Kč26 972,57 Kč
4 5009,63628 Kč43 363,26 Kč
6 3009,41030 Kč59 284,89 Kč
9 0009,17659 Kč82 589,31 Kč
22 5008,60271 Kč193 560,98 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč