
009155003301006 | |
|---|---|
DigiKey Part Number | 478-4687-2-ND - Tape & Reel (TR) 478-4687-1-ND - Cut Tape (CT) 478-4687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003301006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 33,28600 Kč | 832,15 Kč |
| 50 | 31,69860 Kč | 1 584,93 Kč |
| 100 | 30,18250 Kč | 3 018,25 Kč |
| 250 | 28,29104 Kč | 7 072,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,06140 Kč | 20 849,12 Kč |
| 1 600 | 24,81780 Kč | 39 708,48 Kč |
| 2 400 | 24,11822 Kč | 57 883,73 Kč |
| 4 000 | 23,26521 Kč | 93 060,84 Kč |
| 5 600 | 22,71987 Kč | 127 231,27 Kč |
| 8 000 | 22,15599 Kč | 177 247,92 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |








