
009155003100006 | |
|---|---|
DigiKey Part Number | 478-009155003100006TR-ND - Tape & Reel (TR) 478-009155003100006CT-ND - Cut Tape (CT) 478-009155003100006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003100006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 25 | 30,45720 Kč | 761,43 Kč |
| 50 | 29,00160 Kč | 1 450,08 Kč |
| 100 | 27,61480 Kč | 2 761,48 Kč |
| 250 | 25,88500 Kč | 6 471,25 Kč |
| 500 | 24,64912 Kč | 12 324,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 24,89713 Kč | 29 876,56 Kč |
| 2 400 | 23,70940 Kč | 56 902,56 Kč |
| 3 600 | 23,04127 Kč | 82 948,57 Kč |
| 6 000 | 22,22637 Kč | 133 358,22 Kč |
| 8 400 | 21,70556 Kč | 182 326,70 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |




