
009155003001016 | |
|---|---|
DigiKey Part Number | 478-009155003001016TR-ND - Tape & Reel (TR) 478-009155003001016CT-ND - Cut Tape (CT) 478-009155003001016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003001016 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,45880 Kč | 586,47 Kč |
| 50 | 22,33340 Kč | 1 116,67 Kč |
| 100 | 21,26680 Kč | 2 126,68 Kč |
| 250 | 19,93384 Kč | 4 983,46 Kč |
| 500 | 18,98178 Kč | 9 490,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,07550 Kč | 18 075,50 Kč |
| 2 000 | 17,21301 Kč | 34 426,02 Kč |
| 3 000 | 16,72771 Kč | 50 183,13 Kč |
| 5 000 | 16,13591 Kč | 80 679,55 Kč |
| 7 000 | 15,75774 Kč | 110 304,18 Kč |
| 10 000 | 15,36653 Kč | 153 665,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |









