
009155002100006 | |
|---|---|
DigiKey Part Number | 478-11681-2-ND - Tape & Reel (TR) 478-11681-1-ND - Cut Tape (CT) 478-11681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002100006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 30,04400 Kč | 751,10 Kč |
| 50 | 28,60760 Kč | 1 430,38 Kč |
| 100 | 27,23860 Kč | 2 723,86 Kč |
| 250 | 25,53272 Kč | 6 383,18 Kč |
| 500 | 24,31316 Kč | 12 156,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,93576 Kč | 35 903,64 Kč |
| 3 000 | 22,79396 Kč | 68 381,88 Kč |
| 4 500 | 22,15168 Kč | 99 682,56 Kč |
| 7 500 | 21,36841 Kč | 160 263,08 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |








