3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-3500-3NTR

DigiKey Part Number
2092-STX-3500-3NTR-ND - Tape & Reel (TR)
2092-STX-3500-3NCT-ND - Cut Tape (CT)
2092-STX-3500-3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STX-3500-3NTR
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
STX-3500-3NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
16VDC
Gender
Female
Current Rating (Amps)
300 mA
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polyamide (PA), Nylon
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,82200 Kč198,22 Kč
2518,57920 Kč464,48 Kč
5017,69300 Kč884,65 Kč
10016,84670 Kč1 684,67 Kč
25015,79048 Kč3 947,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014,61237 Kč10 959,28 Kč
1 50013,91481 Kč20 872,22 Kč
2 25013,52243 Kč30 425,47 Kč
3 75013,04390 Kč48 914,62 Kč
5 25012,73803 Kč66 874,66 Kč
7 50012,42180 Kč93 163,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč