
STX-3500-4NTR | |
|---|---|
DigiKey Part Number | 2092-STX-3500-4NTR-ND - Tape & Reel (TR) 2092-STX-3500-4NCT-ND - Cut Tape (CT) 2092-STX-3500-4NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3500-4NTR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3500-4NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 300 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 19,97740 Kč | 998,87 Kč |
| 100 | 19,02420 Kč | 1 902,42 Kč |
| 250 | 17,83152 Kč | 4 457,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,50079 Kč | 12 375,59 Kč |
| 1 500 | 15,71309 Kč | 23 569,63 Kč |
| 2 250 | 15,26993 Kč | 34 357,34 Kč |
| 3 750 | 14,72973 Kč | 55 236,49 Kč |
| 5 250 | 14,38435 Kč | 75 517,84 Kč |
| 7 500 | 14,02722 Kč | 105 204,15 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










