Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-3120-3B-284C | |
|---|---|
DigiKey Part Number | 2092-STX-3120-3B-284C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3120-3B-284C |
Description | STEREO JACK, ALL PLASTIC, LT BLU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | STX-3120-3B-284C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Blue | |
Includes | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80544 Kč | 3 201,36 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88478 Kč | 27 211,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |








