STX-3100-3N-577C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 19,96406 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 17 751
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 9,21602 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 513
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 453
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: 11,59144 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 837
Unit Price: 27,93000 Kč
Datasheet
Image for STX-3100-3N-577C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX-3100-3N-577C

DigiKey Part Number
2092-STX-3100-3N-577C-ND
Manufacturer
Manufacturer Product Number
STX-3100-3N-577C
Description
STEREO JACK 3.5 MM SW NON-THREAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
STX-3100-3N-577C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Mating Length/Depth
-
Contact Material - Plating
Nickel, Tin
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 00015,92085 Kč318 417,00 Kč
Unit Price without VAT:15,92085 Kč
Unit Price with VAT:19,26423 Kč