



KUSBVLPX-AS1N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBVLPX-AS1N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVLPX-AS1N-W |
Description | VERTICAL USB SINGLE LOW PROFILE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVLPX-AS1N-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 15,10160 Kč | 377,54 Kč |
| 50 | 14,37940 Kč | 718,97 Kč |
| 100 | 13,69070 Kč | 1 369,07 Kč |
| 250 | 12,83312 Kč | 3 208,28 Kč |
| 500 | 12,21958 Kč | 6 109,79 Kč |
| 1 000 | 11,63604 Kč | 11 636,04 Kč |
| 2 500 | 10,90762 Kč | 27 269,05 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



