



KUSB67X-SMTTH-CS4-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMTTH-CS4-BTR-ND - Tape & Reel (TR) 2092-KUSB67X-SMTTH-CS4-BCT-ND - Cut Tape (CT) 2092-KUSB67X-SMTTH-CS4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMTTH-CS4-BTR |
Description | CONN USB TYPE-C R/A SMT/T-H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-SMTTH-CS4-BTR Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,54000 Kč | 159,54 Kč |
| 10 | 135,62300 Kč | 1 356,23 Kč |
| 25 | 127,11000 Kč | 3 177,75 Kč |
| 50 | 121,04540 Kč | 6 052,27 Kč |
| 100 | 115,26420 Kč | 11 526,42 Kč |
| 250 | 109,31952 Kč | 27 329,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,98998 Kč | 97 989,98 Kč |
| 2 000 | 93,31846 Kč | 186 636,92 Kč |
| Unit Price without VAT: | 159,54000 Kč |
|---|---|
| Unit Price with VAT: | 193,04340 Kč |






