



KUSB67X-SMTTH-CS4-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMTTH-CS4-BTR-ND - Tape & Reel (TR) 2092-KUSB67X-SMTTH-CS4-BCT-ND - Cut Tape (CT) 2092-KUSB67X-SMTTH-CS4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMTTH-CS4-BTR |
Description | CONN USB TYPE-C R/A SMT/T-H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-SMTTH-CS4-BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 25 | 123,94680 Kč | 3 098,67 Kč |
| 50 | 118,02560 Kč | 5 901,28 Kč |
| 100 | 112,39180 Kč | 11 239,18 Kč |
| 250 | 106,27592 Kč | 26 568,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,54762 Kč | 95 547,62 Kč |
| 2 000 | 90,99305 Kč | 181 986,10 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |











