


KLDX-0202-BP-LT | |
|---|---|
DigiKey Part Number | 2092-KLDX-0202-BP-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDX-0202-BP-LT |
Description | POWER JACK 2.50 MM DIA W/PEG LOC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-0202-BP-LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.224" (5.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 50 | 18,31440 Kč | 915,72 Kč |
| 100 | 17,43880 Kč | 1 743,88 Kč |
| 250 | 16,34652 Kč | 4 086,63 Kč |
| 500 | 15,56582 Kč | 7 782,91 Kč |
| 1 000 | 14,82249 Kč | 14 822,49 Kč |
| 2 500 | 13,89471 Kč | 34 736,78 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




