Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Locking DC power plugs and jacks

KLDX-0202-B-LT

DigiKey Part Number
2092-KLDX-0202-B-LT-ND
Manufacturer
Manufacturer Product Number
KLDX-0202-B-LT
Description
POWER JACK 2.50 MM DIA LOCKING T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KLDX-0202-B-LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,82200 Kč198,22 Kč
2518,57920 Kč464,48 Kč
5017,69300 Kč884,65 Kč
10016,84670 Kč1 684,67 Kč
25015,79048 Kč3 947,62 Kč
50015,03666 Kč7 518,33 Kč
1 00014,31854 Kč14 318,54 Kč
2 50013,42226 Kč33 555,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč