



KLDX-0202-BC | |
|---|---|
DigiKey Part Number | 2092-KLDX-0202-BC-ND |
Manufacturer | |
Manufacturer Product Number | KLDX-0202-BC |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-0202-BC Models |
Category | Termination Kinked Pin, Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bag | Current Rating (Amps) 3.5 A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -25°C ~ 85°C |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 25 | 12,71360 Kč | 317,84 Kč |
| 50 | 12,10460 Kč | 605,23 Kč |
| 100 | 11,52470 Kč | 1 152,47 Kč |
| 250 | 10,80232 Kč | 2 700,58 Kč |
| 500 | 10,28594 Kč | 5 142,97 Kč |
| 1 000 | 9,79458 Kč | 9 794,58 Kč |
| 2 500 | 9,18126 Kč | 22 953,15 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |











