
KLDVX-0202-B | |
|---|---|
DigiKey Part Number | 2092-KLDVX-0202-B-ND |
Manufacturer | |
Manufacturer Product Number | KLDVX-0202-B |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDVX-0202-B Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Voltage - Rated 24VDC |
Packaging Bag | Current Rating (Amps) 3.5 A |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Jack | Operating Temperature -25°C ~ 85°C |
Gender Male | Contact Material - Plating Gold, Tin |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Thermoplastic |
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD) | Contact Material Brass, Phosphor Bronze |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 25 | 13,80640 Kč | 345,16 Kč |
| 50 | 13,14320 Kč | 657,16 Kč |
| 100 | 12,51330 Kč | 1 251,33 Kč |
| 250 | 11,72828 Kč | 2 932,07 Kč |
| 500 | 11,16812 Kč | 5 584,06 Kč |
| 1 000 | 10,63485 Kč | 10 634,85 Kč |
| 2 500 | 9,96901 Kč | 24 922,53 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |











