



KLDVHCX-0202-A-LT | |
|---|---|
DigiKey Part Number | 2092-KLDVHCX-0202-A-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDVHCX-0202-A-LT |
Description | VERTICAL POWER JACK 2.0MM HIGH C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KLDVHCX-0202-A-LT Models |
Category | Mounting Type Through Hole |
Manufacturer Kycon, Inc. | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.079" (2.00mm ID), 0.224" (5.70mm OD) | Contact Material Brass; Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,81100 Kč | 178,11 Kč |
| 25 | 16,70120 Kč | 417,53 Kč |
| 50 | 15,90020 Kč | 795,01 Kč |
| 100 | 15,14110 Kč | 1 514,11 Kč |
| 250 | 14,19092 Kč | 3 547,73 Kč |
| 500 | 13,51312 Kč | 6 756,56 Kč |
| 1 000 | 12,86805 Kč | 12 868,05 Kč |
| 2 500 | 12,06240 Kč | 30 156,00 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |






