
KLDPX-0207-A-1 | |
---|---|
DigiKey Part Number | 2092-KLDPX-0207-A-1-ND |
Manufacturer | |
Manufacturer Product Number | KLDPX-0207-A-1 |
Description | CONN PWR JACK 2X5.5MM PNLMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,54000 Kč | 23,54 Kč |
10 | 19,99700 Kč | 199,97 Kč |
25 | 18,74720 Kč | 468,68 Kč |
50 | 17,85140 Kč | 892,57 Kč |
100 | 16,99730 Kč | 1 699,73 Kč |
250 | 15,93160 Kč | 3 982,90 Kč |
500 | 15,17048 Kč | 7 585,24 Kč |
1 000 | 14,44623 Kč | 14 446,23 Kč |
2 500 | 13,54192 Kč | 33 854,80 Kč |
Unit Price without VAT: | 23,54000 Kč |
---|---|
Unit Price with VAT: | 28,48340 Kč |