



KF22X-E9S-N | |
|---|---|
DigiKey Part Number | 2092-KF22X-E9S-N-ND |
Manufacturer | |
Manufacturer Product Number | KF22X-E9S-N |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | KF22X-E9S-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Filter | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,31000 Kč | 111,31 Kč |
| 10 | 94,52200 Kč | 945,22 Kč |
| 45 | 84,99489 Kč | 3 824,77 Kč |
| 90 | 80,93300 Kč | 7 283,97 Kč |
| 135 | 78,65133 Kč | 10 617,93 Kč |
| 270 | 74,89696 Kč | 20 222,18 Kč |
| 540 | 71,32374 Kč | 38 514,82 Kč |
| 1 035 | 68,12648 Kč | 70 510,91 Kč |
| 2 520 | 63,98530 Kč | 161 242,96 Kč |
| Unit Price without VAT: | 111,31000 Kč |
|---|---|
| Unit Price with VAT: | 134,68510 Kč |




