
K88X-AD-15S-K | |
|---|---|
DigiKey Part Number | 2092-K88X-AD-15S-K-ND |
Manufacturer | |
Manufacturer Product Number | K88X-AD-15S-K |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K88X-AD-15S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,43000 Kč | 146,43 Kč |
| 10 | 124,48000 Kč | 1 244,80 Kč |
| 28 | 115,75536 Kč | 3 241,15 Kč |
| 56 | 110,22786 Kč | 6 172,76 Kč |
| 112 | 104,96464 Kč | 11 756,04 Kč |
| 252 | 99,12933 Kč | 24 980,59 Kč |
| 504 | 94,39958 Kč | 47 577,39 Kč |
| 1 008 | 89,89860 Kč | 90 617,79 Kč |
| Unit Price without VAT: | 146,43000 Kč |
|---|---|
| Unit Price with VAT: | 177,18030 Kč |




