
K86X-CD-62P-BRJ | |
|---|---|
DigiKey Part Number | 2092-K86X-CD-62P-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K86X-CD-62P-BRJ |
Description | CONN D-SUB HD PLUG 62P VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-CD-62P-BRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 226,27400 Kč | 2 262,74 Kč |
| 28 | 210,40750 Kč | 5 891,41 Kč |
| 56 | 200,36214 Kč | 11 220,28 Kč |
| 112 | 190,79866 Kč | 21 369,45 Kč |
| 252 | 180,19532 Kč | 45 409,22 Kč |
| 504 | 171,60282 Kč | 86 487,82 Kč |
| 1 008 | 163,42277 Kč | 164 730,15 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |










