Parametric Equivalent

K86X-BD-44S-BRJ | |
|---|---|
DigiKey Part Number | 2092-K86X-BD-44S-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K86X-BD-44S-BRJ |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-BD-44S-BRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,71000 Kč | 214,71 Kč |
| 10 | 182,37700 Kč | 1 823,77 Kč |
| 35 | 166,93257 Kč | 5 842,64 Kč |
| 70 | 158,96357 Kč | 11 127,45 Kč |
| 105 | 154,48095 Kč | 16 220,50 Kč |
| 280 | 144,15793 Kč | 40 364,22 Kč |
| 525 | 137,90878 Kč | 72 402,11 Kč |
| 1 015 | 131,64857 Kč | 133 623,30 Kč |
| Unit Price without VAT: | 214,71000 Kč |
|---|---|
| Unit Price with VAT: | 259,79910 Kč |





