
K86X-AD-26S-BRJ | |
---|---|
DigiKey Part Number | 2092-K86X-AD-26S-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K86X-AD-26S-BRJ |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-AD-26S-BRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,85000 Kč | 181,85 Kč |
10 | 154,53800 Kč | 1 545,38 Kč |
42 | 139,64024 Kč | 5 864,89 Kč |
84 | 132,97226 Kč | 11 169,67 Kč |
126 | 129,22206 Kč | 16 281,98 Kč |
252 | 123,05655 Kč | 31 010,25 Kč |
504 | 117,18817 Kč | 59 062,84 Kč |
1 008 | 111,60065 Kč | 112 493,46 Kč |
Unit Price without VAT: | 181,85000 Kč |
---|---|
Unit Price with VAT: | 220,03850 Kč |