


K85X-BD-25P-BRJ | |
|---|---|
DigiKey Part Number | 2092-K85X-BD-25P-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K85X-BD-25P-BRJ |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-BD-25P-BRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 120,13000 Kč | 1 201,30 Kč |
| 35 | 109,94543 Kč | 3 848,09 Kč |
| 70 | 104,69900 Kč | 7 328,93 Kč |
| 105 | 101,74429 Kč | 10 683,15 Kč |
| 280 | 94,94246 Kč | 26 583,89 Kč |
| 525 | 90,82575 Kč | 47 683,52 Kč |
| 1 015 | 86,70188 Kč | 88 002,41 Kč |
| 2 520 | 81,32042 Kč | 204 927,46 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |





