
K42X-E15S/S-A4NJ | |
|---|---|
DigiKey Part Number | 2092-K42X-E15S/S-A4NJ-ND |
Manufacturer | |
Manufacturer Product Number | K42X-E15S/S-A4NJ |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub, High Density - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K42X-E15S/S-A4NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3, 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,43000 Kč | 442,43 Kč |
| 10 | 375,92700 Kč | 3 759,27 Kč |
| 27 | 350,48778 Kč | 9 463,17 Kč |
| 54 | 333,75926 Kč | 18 023,00 Kč |
| 108 | 317,83972 Kč | 34 326,69 Kč |
| 270 | 297,95852 Kč | 80 448,80 Kč |
| 513 | 284,78283 Kč | 146 093,59 Kč |
| Unit Price without VAT: | 442,43000 Kč |
|---|---|
| Unit Price with VAT: | 535,34030 Kč |



