
K42X-B25S/S-A4N | |
|---|---|
DigiKey Part Number | 2092-K42X-B25S/S-A4N-ND |
Manufacturer | |
Manufacturer Product Number | K42X-B25S/S-A4N |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K42X-B25S/S-A4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,38000 Kč | 250,38 Kč |
| 15 | 206,84200 Kč | 3 102,63 Kč |
| 30 | 196,96167 Kč | 5 908,85 Kč |
| 60 | 187,56033 Kč | 11 253,62 Kč |
| 105 | 180,30048 Kč | 18 931,55 Kč |
| 255 | 169,36424 Kč | 43 187,88 Kč |
| 510 | 161,28833 Kč | 82 257,05 Kč |
| 1 005 | 153,76085 Kč | 154 529,65 Kč |
| Unit Price without VAT: | 250,38000 Kč |
|---|---|
| Unit Price with VAT: | 302,95980 Kč |






