



K31X-E9S-N | |
|---|---|
DigiKey Part Number | 2092-K31X-E9S-N-ND |
Manufacturer | |
Manufacturer Product Number | K31X-E9S-N |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock | |
Voltage Rating | 300VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 15 | 64,94000 Kč | 974,10 Kč |
| 30 | 61,83200 Kč | 1 854,96 Kč |
| 60 | 58,88183 Kč | 3 532,91 Kč |
| 105 | 56,59857 Kč | 5 942,85 Kč |
| 255 | 53,16282 Kč | 13 556,52 Kč |
| 510 | 50,62576 Kč | 25 819,14 Kč |
| 1 005 | 48,26134 Kč | 48 502,65 Kč |
| 2 505 | 45,25224 Kč | 113 356,86 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |





