Similar




GMX-N-88 | |
|---|---|
DigiKey Part Number | 2092-GMX-N-88-ND |
Manufacturer | |
Manufacturer Product Number | GMX-N-88 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-N-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 36,79680 Kč | 919,92 Kč |
| 50 | 35,03720 Kč | 1 751,86 Kč |
| 100 | 33,36370 Kč | 3 336,37 Kč |
| 300 | 30,87407 Kč | 9 262,22 Kč |
| 500 | 29,78062 Kč | 14 890,31 Kč |
| 1 000 | 28,35948 Kč | 28 359,48 Kč |
| 2 500 | 26,58498 Kč | 66 462,45 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




