



GMX-N-66 | |
|---|---|
DigiKey Part Number | 2092-GMX-N-66-ND |
Manufacturer | |
Manufacturer Product Number | GMX-N-66 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-N-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 31,24520 Kč | 781,13 Kč |
| 50 | 29,75420 Kč | 1 487,71 Kč |
| 120 | 27,96758 Kč | 3 356,11 Kč |
| 360 | 25,88061 Kč | 9 317,02 Kč |
| 600 | 24,96452 Kč | 14 978,71 Kč |
| 1 080 | 23,95036 Kč | 25 866,39 Kč |
| 2 520 | 22,56118 Kč | 56 854,17 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



