G16LX-188S7-1G-GO-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 880
Unit Price: 318,12000 Kč
Datasheet
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16LX-188S7-1G-GO-Y

DigiKey Part Number
2092-G16LX-188S7-1G-GO-Y-ND
Manufacturer
Manufacturer Product Number
G16LX-188S7-1G-GO-Y
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.539" (13.70mm)
Manufacturer
Kycon, Inc.
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2496556-1TE Connectivity AMP Connectors88017-2496556-1-ND318,12000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
240114,70246 Kč27 528,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,70246 Kč
Unit Price with VAT:138,78998 Kč