0102SDLF06/SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0102SDLF06/SB

DigiKey Part Number
5152-0102SDLF06/SB-ND
Manufacturer
Manufacturer Product Number
0102SDLF06/SB
Description
SOLDERING TIP ERSADUR, 0.6MM/0.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Pencil For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Pencil
Height
-
Width
-
Length
0.374" (9.50mm)
Diameter
0.024" (0.60mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1742,15000 Kč742,15 Kč
5719,76200 Kč3 598,81 Kč
10674,75900 Kč6 747,59 Kč
25584,79000 Kč14 619,75 Kč
Manufacturers Standard Package
Unit Price without VAT:742,15000 Kč
Unit Price with VAT:898,00150 Kč