Similar



KR 3 R540 | |
|---|---|
DigiKey Part Number | 2122-KR3R540-ND |
Manufacturer | |
Manufacturer Product Number | KR 3 R540 |
Description | ROBOT ARM 6-AXIS 3KG PAYLOAD |
Customer Reference | |
Detailed Description | Articulated Arm Starter Kit |
Datasheet | Datasheet |
Category | Work Area (Reach) 541mm |
Manufacturer KUKA Robotics Corporation | Footprint 7.04" x 7.04" (179mm x 179mm) |
Series | Features Starter Kit |
Packaging Bulk | Operating Temperature 5°C ~ 45°C |
Part Status Obsolete | Ingress Protection IP40 |
Type Articulated Arm | Weight 58.4lbs (26.5kg) |
Number of Axes 6 | Base Product Number |
Maximum Payload 3kg |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR 6 R700-2 | KUKA Robotics Corporation | 0 | 2122-KR6R700-2-ND | 674 856,24000 Kč | Similar |



