


KR 6 R700-2 | |
|---|---|
DigiKey Part Number | 2122-KR6R700-2-ND |
Manufacturer | |
Manufacturer Product Number | KR 6 R700-2 |
Description | ROBOT ARM 6-AXIS 6.6KG PAYLOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Articulated Arm Starter Kit |
Datasheet | Datasheet |
Category | Work Area (Reach) 726mm |
Manufacturer KUKA Robotics Corporation | Footprint 8.19" x 8.19" (208mm x 208mm) |
Series | Features Starter Kit |
Packaging Bulk | Operating Temperature 0°C ~ 45°C |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Articulated Arm | Weight 116.84lbs (53kg) |
Number of Axes 6 | Base Product Number |
Maximum Payload 6.6kg |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674 856,24000 Kč | 674 856,24 Kč |
| Unit Price without VAT: | 674 856,24000 Kč |
|---|---|
| Unit Price with VAT: | 816 576,05040 Kč |

