
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Illumination | Non-Illuminated | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 281,20500 Kč | 2 812,05 Kč |
20 | 208,30000 Kč | 4 166,00 Kč |
50 | 187,47000 Kč | 9 373,50 Kč |
100 | 156,22500 Kč | 15 622,50 Kč |
200 | 145,81000 Kč | 29 162,00 Kč |
Unit Price without VAT: | 281,20500 Kč |
---|---|
Unit Price with VAT: | 340,25805 Kč |