KTM-AMTC11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTM-AMTC66

DigiKey Part Number
5055-KTM-AMTC66-ND
Manufacturer
Manufacturer Product Number
KTM-AMTC66
Description
RELAY TIME DELAY 24~240VAC(50/60
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 10 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10847,48900 Kč8 474,89 Kč
20751,46300 Kč15 029,26 Kč
50699,31720 Kč34 965,86 Kč
100675,79190 Kč67 579,19 Kč
Unit Price without VAT:847,48900 Kč
Unit Price with VAT:1 025,46169 Kč