Parametric Equivalent
Parametric Equivalent

SG73P2BTTD222J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD222JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD222JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD222J |
Description | RES 2.2K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD222J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2BTTD2201F | KOA Speer Electronics, Inc. | 1 381 | 2019-SG73P2BTTD2201FCT-ND | 4,59000 Kč | Parametric Equivalent |
| RCS12062K20FKEA | Vishay Dale | 6 493 | 541-10612-1-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 25 | 0,96760 Kč | 24,19 Kč |
| 50 | 0,80920 Kč | 40,46 Kč |
| 100 | 0,68200 Kč | 68,20 Kč |
| 250 | 0,55560 Kč | 138,90 Kč |
| 500 | 0,48344 Kč | 241,72 Kč |
| 1 000 | 0,42629 Kč | 426,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35521 Kč | 1 776,05 Kč |
| 10 000 | 0,32716 Kč | 3 271,60 Kč |
| 15 000 | 0,31350 Kč | 4 702,50 Kč |
| 25 000 | 0,29872 Kč | 7 468,00 Kč |
| 35 000 | 0,29025 Kč | 10 158,75 Kč |
| 50 000 | 0,28225 Kč | 14 112,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |



