
RCS12062K20FKEA | |
|---|---|
DigiKey Part Number | 541-10612-2-ND - Tape & Reel (TR) 541-10612-1-ND - Cut Tape (CT) 541-10612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062K20FKEA |
Description | RES 2.2K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062K20FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 25 | 2,08560 Kč | 52,14 Kč |
| 50 | 1,78100 Kč | 89,05 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 250 | 1,30972 Kč | 327,43 Kč |
| 500 | 1,17250 Kč | 586,25 Kč |
| 1 000 | 1,06384 Kč | 1 063,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85687 Kč | 4 284,35 Kč |
| 10 000 | 0,80821 Kč | 8 082,10 Kč |
| 15 000 | 0,78453 Kč | 11 767,95 Kč |
| 25 000 | 0,75883 Kč | 18 970,75 Kč |
| 35 000 | 0,74413 Kč | 26 044,55 Kč |
| 50 000 | 0,73022 Kč | 36 511,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

