RN731JTTD1133F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 422
Unit Price: 6,30000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,93807 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,28815 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58899 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 170
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 18 978
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 24 235
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 1 524
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,50076 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,42889 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,05700 Kč
Datasheet
113 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1133F25

DigiKey Part Number
2019-RN731JTTD1133F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1133F25
Description
RES 113K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
113 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1133F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1133F25KOA Speer Electronics, Inc.02019-RN73R1JTTD1133F25CT-ND1,12385 KčDirect
9-2176089-4TE Connectivity Passive Product422A110305CT-ND6,30000 KčUpgrade
AT0603BRD07113KLYAGEO0AT0603BRD07113KL-ND1,93807 KčUpgrade
AT0603CRD07113KLYAGEO0AT0603CRD07113KL-ND2,28815 KčUpgrade
AT0603DRD07113KLYAGEO0AT0603DRD07113KL-ND0,58899 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes