
CPF0603B113KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B113KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B113KE1CT-ND - Cut Tape (CT) 1712-CPF0603B113KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B113KE1 |
Description | RES SMD 113K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B113KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1133V | Panasonic Industry | 18 978 | P113KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608P-1133-B-T5 | Susumu | 1 524 | RG16P113KBCT-ND | 2,52000 Kč | Upgrade |
| RT0603BRD07113KL | YAGEO | 13 036 | YAG4466CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,28360 Kč | 214,18 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,76284 Kč | 940,71 Kč |
| 500 | 3,56924 Kč | 1 784,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92628 Kč | 2 926,28 Kč |
| 2 000 | 2,78906 Kč | 5 578,12 Kč |
| 3 000 | 2,71560 Kč | 8 146,80 Kč |
| 5 000 | 2,62996 Kč | 13 149,80 Kč |
| 7 000 | 2,57759 Kč | 18 043,13 Kč |
| 10 000 | 2,52537 Kč | 25 253,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

