RN731JTTD1103F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 949
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 22 874
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58899 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 2,01677 Kč
Datasheet

Upgrade


Vishay
In Stock: 16 180
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,97313 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37301 Kč
Datasheet

Upgrade


YAGEO
In Stock: 20 202
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 16 449
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,37166 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02495 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02495 Kč
Datasheet
110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1103F50

DigiKey Part Number
2019-RN731JTTD1103F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1103F50
Description
RES 110K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1103F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1103F50KOA Speer Electronics, Inc.02019-RN73R1JTTD1103F50CT-ND1,12385 KčDirect
CPF0603F110KC1TE Connectivity Passive Product9491712-CPF0603F110KC1CT-ND2,10000 KčDirect
RT0603FRE07110KLYAGEO22 87413-RT0603FRE07110KLCT-ND2,10000 KčDirect
AT0603DRE07110KLYAGEO0AT0603DRE07110KL-ND0,58899 KčUpgrade
CRT0603-FW-1103ELFBourns Inc.0CRT0603-FW-1103ELF-ND2,01677 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes