110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F110KC1

DigiKey Part Number
1712-CPF0603F110KC1TR-ND - Tape & Reel (TR)
1712-CPF0603F110KC1CT-ND - Cut Tape (CT)
1712-CPF0603F110KC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F110KC1
Description
RES SMD 110K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F110KC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB114VPanasonic Industry8 745P110KDBCT-ND2,10000 KčUpgrade
MCT06030C1103FP500Vishay16 180749-1601-1-ND2,10000 KčUpgrade
RG1608P-114-B-T5Susumu9 147RG16P110KBCT-ND2,31000 KčUpgrade
RNCF0603DTE110KStackpole Electronics Inc30738-RNCF0603DTE110KCT-ND2,10000 KčUpgrade
RR0816P-114-DSusumu15 400RR08P110KDCT-ND2,10000 KčUpgrade
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,73920 Kč18,48 Kč
500,69720 Kč34,86 Kč
1000,65930 Kč65,93 Kč
2500,61232 Kč153,08 Kč
5000,57870 Kč289,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52915 Kč529,15 Kč
2 0000,50185 Kč1 003,70 Kč
3 0000,48701 Kč1 461,03 Kč
5 0000,46956 Kč2 347,80 Kč
7 0000,45881 Kč3 211,67 Kč
10 0000,44799 Kč4 479,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč