RK73H2HTTE7681F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,50422 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,89572 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,87089 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,06778 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,93476 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,77420 Kč
Datasheet
7.68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE7681F

DigiKey Part Number
2019-RK73H2HTTE7681FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE7681FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE7681FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE7681F
Description
RES 7.68K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE7681F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2HTTE7681DKOA Speer Electronics, Inc.02019-RK73H2HTTE7681DCT-ND2,50422 KčParametric Equivalent
AC2010FK-077K68LYAGEO0AC2010FK-077K68L-ND0,89572 KčDirect
CRCW20107K68FKEFVishay Dale0CRCW20107K68FKEF-ND0,87089 KčParametric Equivalent
CRCW20107K68FKTFVishay Dale0CRCW20107K68FKTF-ND2,06778 KčParametric Equivalent
ERJ-12SF7681UPanasonic Industry010-ERJ-12SF7681UTR-ND1,93476 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,02413 Kč4 096,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1,02413 Kč
Unit Price with VAT:1,23920 Kč