RMCF2010FT7K68 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,06778 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,89572 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,11031 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,79084 Kč
Datasheet
7.68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT7K68

DigiKey Part Number
RMCF2010FT7K68-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2010FT7K68
Description
RES 7.68K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT7K68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20107K68FKTFVishay Dale0CRCW20107K68FKTF-ND2,06778 KčDirect
AC2010FK-077K68LYAGEO0AC2010FK-077K68L-ND0,89572 KčSimilar
ERJ-S1DF7681UPanasonic Industry0ERJ-S1DF7681U-ND3,11031 KčSimilar
RC2010FK-077K68LYAGEO0RC2010FK-077K68L-ND0,79084 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,77420 Kč3 096,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,77420 Kč
Unit Price with VAT:0,93678 Kč