24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2492F

DigiKey Part Number
2019-RK73H1HTTC2492FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2492FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2492FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2492F
Description
RES 24.9K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC2492F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1HTTCM2492FKOA Speer Electronics, Inc.12 0002019-RK73H1HTTCM2492FCT-ND0,20000 KčMFR Recommended
AC0201FR-0724K9LYAGEO12513-AC0201FR-0724K9LCT-ND0,08000 KčDirect
In-Stock: 4 516
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,76440 Kč19,11 Kč
500,63000 Kč31,50 Kč
1000,52500 Kč52,50 Kč
2500,42080 Kč105,20 Kč
5000,36116 Kč180,58 Kč
1 0000,31413 Kč314,13 Kč
5 0000,23950 Kč1 197,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21790 Kč2 179,00 Kč
20 0000,20074 Kč4 014,80 Kč
30 0000,19238 Kč5 771,40 Kč
50 0000,18334 Kč9 167,00 Kč
70 0000,17817 Kč12 471,90 Kč
100 0000,17327 Kč17 327,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč