
RK73H1HTTCM2492F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM2492FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM2492FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM2492FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM2492F |
Description | RES 24.9K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 50 | 0,97860 Kč | 48,93 Kč |
| 100 | 0,72440 Kč | 72,44 Kč |
| 250 | 0,65932 Kč | 164,83 Kč |
| 500 | 0,61020 Kč | 305,10 Kč |
| 1 000 | 0,34983 Kč | 349,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19565 Kč | 2 934,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

