RK73B1ETTP330G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 054
Unit Price: 4,99000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2 282
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 508 958
Unit Price: 2,11000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 2 111 311
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 10 080
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 127 577
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 905 796
Unit Price: 2,08000 Kč
Datasheet
0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP330G

DigiKey Part Number
2019-RK73B1ETTP330GTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP330GCT-ND - Cut Tape (CT)
2019-RK73B1ETTP330GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP330G
Description
RES 33 OHM 2% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 Ohms ±2% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP330G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43118 Kč4 311,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč