
MF1/4DCT52R4750F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R4750FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R4750FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R4750F |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-475R | YAGEO | 7 287 | 475XBK-ND | 2,09000 Kč | Similar |
| MFR-25FRF52-750R | YAGEO | 66 876 | 13-MFR-25FRF52-750RCT-ND | 2,09000 Kč | Similar |
| RNF14FTD475R | Stackpole Electronics Inc | 63 494 | RNF14FTD475RCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 25 | 1,03440 Kč | 25,86 Kč |
| 50 | 0,90520 Kč | 45,26 Kč |
| 100 | 0,79880 Kč | 79,88 Kč |
| 250 | 0,67988 Kč | 169,97 Kč |
| 500 | 0,60522 Kč | 302,61 Kč |
| 1 000 | 0,54162 Kč | 541,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42850 Kč | 2 142,50 Kč |
| 10 000 | 0,39146 Kč | 3 914,60 Kč |
| 15 000 | 0,37244 Kč | 5 586,60 Kč |
| 25 000 | 0,35091 Kč | 8 772,75 Kč |
| 35 000 | 0,33808 Kč | 11 832,80 Kč |
| 50 000 | 0,32555 Kč | 16 277,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

