
MFR-25FRF52-750R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-750RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-750R |
Description | RES 750 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,72560 Kč | 18,14 Kč |
| 50 | 0,63400 Kč | 31,70 Kč |
| 100 | 0,55890 Kč | 55,89 Kč |
| 250 | 0,47384 Kč | 118,46 Kč |
| 500 | 0,42044 Kč | 210,22 Kč |
| 1 000 | 0,37519 Kč | 375,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29448 Kč | 1 472,40 Kč |
| 10 000 | 0,26801 Kč | 2 680,10 Kč |
| 15 000 | 0,25441 Kč | 3 816,15 Kč |
| 25 000 | 0,23902 Kč | 5 975,50 Kč |
| 35 000 | 0,22985 Kč | 8 044,75 Kč |
| 50 000 | 0,22089 Kč | 11 044,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

