10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1002D

DigiKey Part Number
2019-MF1/4DCT52R1002DTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1002DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1002D
Description
RES 10K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R1002DKOA Speer Electronics, Inc.1 1062019-MF1/4CCT52R1002DCT-ND1,50000 KčParametric Equivalent
In-Stock: 1 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,91100 Kč19,11 Kč
251,61280 Kč40,32 Kč
501,41520 Kč70,76 Kč
1001,25150 Kč125,15 Kč
2501,06920 Kč267,30 Kč
5000,95582 Kč477,91 Kč
1 0000,85924 Kč859,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,68684 Kč3 434,20 Kč
10 0000,63047 Kč6 304,70 Kč
15 0000,60149 Kč9 022,35 Kč
25 0000,56872 Kč14 218,00 Kč
35 0000,54919 Kč19 221,65 Kč
50 0000,53011 Kč26 505,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč